
N-channel MOSFET, 600V drain-source breakdown voltage, 1.9A continuous drain current, and 4.7 Ohm Rds On. Features a TO-252-3 (DPAK) surface mount package, 235pF input capacitance, and 44W maximum power dissipation. Operates from -55°C to 150°C, with fast switching times including 9ns turn-on delay and 28ns fall time. This RoHS compliant component is ideal for power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQD2N60CTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.9A |
| Current | 18A |
| Current Rating | 1.9A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 4.7R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 235pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 4.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| Voltage | 650V |
| DC Rated Voltage | 600V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD2N60CTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
