
N-channel MOSFET, 500V drain-source breakdown voltage, 2.5A continuous drain current, and 2.1 Ohm drain-source resistance. Features a TO-252-3 (DPAK) surface mount package with dimensions of 6.6mm length, 6.1mm width, and 2.3mm height. Offers fast switching with 10ns turn-on delay, 35ns turn-off delay, and 25ns fall time. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 35W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 365pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| Width | 6.1mm |
| RoHS | Compliant |
