
The FQD4N25TF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 37W and a maximum drain to source breakdown voltage of 250V. The device features a gate to source voltage of 30V and an input capacitance of 200pF. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FQD4N25TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD4N25TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 1.75R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.75R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 6.4ns |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD4N25TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
