
N-channel MOSFET, 500V drain-source breakdown voltage, 2.6A continuous drain current, and 2.7 Ohm maximum drain-source on-resistance. This surface mount component features a TO-252-3 package, 45W maximum power dissipation, and operates within a temperature range of -55°C to 150°C. Key switching parameters include a 12ns turn-on delay and 20ns turn-off delay.
Sign in to ask questions about the Onsemi FQD4N50TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD4N50TM technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 2.7R |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD4N50TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
