
N-channel MOSFET, 500V Drain-Source Voltage (Vdss), 4A Continuous Drain Current (ID), and 1.4 Ohm Rds On Max. This surface mount device features a TO-252-3 (DPAK) package, 48W Max Power Dissipation, and a 150°C Max Operating Temperature. Optimized for switching applications with fast switching times including 12ns Turn-On Delay and 48ns Fall Time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQD5N50CTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 625pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD5N50CTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
