The FQD5N50CTM-WS is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 500V and a continuous drain current of 4A. The device is packaged in a TO-252-3 package and is RoHS compliant. It has a maximum power dissipation of 2.5W and a maximum input capacitance of 625pF.
Onsemi FQD5N50CTM-WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 625pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD5N50CTM-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.