
The FQD5N60CTF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 49W and a maximum drain to source breakdown voltage of 600V. The device is RoHS compliant and lead free, packaged in a tape and reel format with 2000 units per package. It has a maximum continuous drain current of 2.8A and a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |