
The FQD5P20TM_F080 is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 3.7A. The device features a drain to source breakdown voltage of -200V and a drain to source resistance of 1.4R. It is packaged in a TO-252-3 surface mount package and is available in quantities of 2500 on tape and reel.
Onsemi FQD5P20TM_F080 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 430pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.4R |
| Series | QFET™ |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD5P20TM_F080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
