
N-Channel Power MOSFET, QFET® series, featuring a 400V drain-source breakdown voltage and 4.5A continuous drain current. This single-element MOSFET offers a low 1Ω drain-source on-resistance and is housed in a surface-mount DPAK package. Operating from -55°C to 150°C, it boasts a 2.5W maximum power dissipation and is RoHS compliant. Key switching characteristics include a 13ns turn-on delay and 38ns fall time.
Onsemi FQD6N40CTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 625pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 400V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD6N40CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
