
N-Channel MOSFET, D-PAK package, 400V drain-source breakdown voltage, 4.5A continuous drain current, and 1 Ohm Rds On. Features include 38ns fall time, 21ns turn-off delay, and 13ns turn-on delay. Input capacitance is 625pF with a 30V gate-source voltage rating. This surface mount component offers 2.5W power dissipation and operates from -55°C to 150°C, presented on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQD6N40CTM-NBEA002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 625pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD6N40CTM-NBEA002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
