
The FQD6N50CTF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 500V and a continuous drain current of 4.5A. The device is lead free and RoHS compliant, packaged in a TO-252-3 case and available in quantities of 2000. It has a maximum power dissipation of 61W and a power dissipation of 2.5W.
Onsemi FQD6N50CTF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 61W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD6N50CTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
