
N-Channel Power MOSFET, QFET™ series, featuring a 300V drain-source breakdown voltage and a continuous drain current of 5.5A. This surface-mount device offers a low drain-source on-resistance of 700mΩ. Designed for efficient switching, it exhibits turn-on delay time of 13ns and fall time of 35ns. Packaged in DPAK for tape and reel deployment, it operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 2.5W.
Sign in to ask questions about the Onsemi FQD7N30TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD7N30TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 700mR |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 610pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 300V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD7N30TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
