
N-channel MOSFET, 250V Drain-Source Voltage (Vdss), 6.2A Continuous Drain Current (ID). Features 550mR maximum Drain-Source On-Resistance (Rds On) and 50W maximum power dissipation. Surface mount TO-252-3 package, operating temperature range of -55°C to 150°C. Includes 10ns turn-on delay, 11ns turn-off delay, and 42ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FQD8N25TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD8N25TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD8N25TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
