P-channel MOSFET, TO-252-3 (DPAK) surface mount package. Features -100V drain-source breakdown voltage and 6.6A continuous drain current. Offers 530mΩ maximum drain-source on-resistance. Operates within a -55°C to 150°C temperature range. Supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 530MR |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.517mm |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 530mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.26037g |
| RoHS | Compliant |
