Onsemi FQD8P10TM_SB82052 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 470pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 530mR |
| Series | QFET™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD8P10TM_SB82052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
