Onsemi FQD9N25TM-F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 700pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, QFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD9N25TM-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
