
The FQH18N50V2 is a 500V N-CHANNEL MOSFET with a continuous drain current rating of 20A and a drain to source breakdown voltage of 500V. It features a TO-247-3 package with a through-hole mount and is lead free and RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 277W. The FQH18N50V2 has a gate to source voltage of 30V and an input capacitance of 3.29nF, with a fall time of 110ns and a turn-off delay time of 95ns.
Sign in to ask questions about the Onsemi FQH18N50V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQH18N50V2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 265mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.29nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 277W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 277W |
| Rds On Max | 265mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 95ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQH18N50V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
