
The FQH90N10V2 is a high-power N-channel MOSFET from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 105A and a drain to source breakdown voltage of 100V. The device is packaged in a TO-247 case and is RoHS compliant. It is suitable for high-power applications requiring a high level of current and voltage handling.
Onsemi FQH90N10V2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10mR |
| Fall Time | 355ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 304ns |
| RoHS | Compliant |
No datasheet is available for this part.