
The FQI10N20CTU is a 200V N-CHANNEL MOSFET with a continuous drain current of 9.5A and a maximum power dissipation of 72W. It features a TO-262-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FQI10N20CTU has a drain to source breakdown voltage of 200V and a drain to source resistance of 290mR.
Sign in to ask questions about the Onsemi FQI10N20CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQI10N20CTU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 72W |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI10N20CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
