250V, 26A, 108mΩ, TO-262 N-Channel UltraFET®, TO-262 3L (I2PAK), 800-RAIL
Onsemi FQI27N25TU_F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.