
The FQI5N20TU is a 200V N-CHANNEL MOSFET with a continuous drain current of 4.5A. It features a drain to source breakdown voltage of 200V and a drain to source resistance of 1.2 ohms. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a TO-262-3 package and is available in quantities of 1000. The FQI5N20TU is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FQI5N20TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQI5N20TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 9ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI5N20TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
