N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 7.4A continuous drain current. This single-element MOSFET offers a low 1Ω Rds On resistance and is housed in a TO-262-3 (I2PAK) package for through-hole mounting. Key switching characteristics include a 30ns turn-on delay and 60ns fall time, with a maximum power dissipation of 142W. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Onsemi FQI7N60TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQI7N60TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 7.4A |
| Current Rating | 7.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.43nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 600V |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI7N60TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
