
N-Channel MOSFET, 250V Drain-Source Voltage, 15.6A Continuous Drain Current. Features 270mΩ Max Drain-Source On-Resistance, 139W Max Power Dissipation, and a TO-220AB through-hole package. Operates from -55°C to 150°C, with typical turn-on delay of 15ns and fall time of 105ns. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQP16N25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15.6A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 139W |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 250V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP16N25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
