
P-Channel MOSFET featuring a -100V drain-source breakdown voltage and a continuous drain current of 16.5A. This component offers a low drain-source on-resistance of 190mΩ at a nominal Vgs of -4V. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 175°C and supports a maximum power dissipation of 100W. Key switching characteristics include a turn-on delay time of 17ns and a fall time of 100ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16.5A |
| Current Rating | -16.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 190MR |
| Dual Supply Voltage | -100V |
| Element Configuration | Single |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
