N-channel MOSFET with 500V drain-source breakdown voltage and 18A continuous drain current. Features low on-resistance of 225mR (typical) at 10Vgs, 208W maximum power dissipation, and TO-220-3 through-hole package. Operates from -55°C to 150°C with a gate-source voltage rating of 30V. Includes fast switching characteristics with a fall time of 110ns and turn-off delay of 95ns.
Sign in to ask questions about the Onsemi FQP18N50V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQP18N50V2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 225mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.29nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 265mR |
| Reach SVHC Compliant | No |
| Resistance | 265mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 95ns |
| DC Rated Voltage | 500V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP18N50V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
