
N-Channel Power MOSFET, QFET® series, featuring a 250V drain-to-source breakdown voltage and a continuous drain current of 25.5A. This through-hole component offers a low on-resistance of 110mΩ at a nominal Vgs of 5V, with a maximum power dissipation of 180W. Operating across a temperature range of -55°C to 150°C, it includes fast switching characteristics with turn-on delay at 32ns and fall time at 120ns. Packaged in a TO-220AB case, this RoHS compliant device is suitable for demanding power applications.
Sign in to ask questions about the Onsemi FQP27N25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQP27N25 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 25.5A |
| Current Rating | 25.5A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 250V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 2.45nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 32ns |
| DC Rated Voltage | 250V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP27N25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
