
P-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 27A continuous drain current. This single-element DMOS transistor is housed in a 3-pin TO-220 package with a tab, designed for through-hole mounting. Key specifications include a maximum drain-source on-resistance of 70 mOhm at 10V, typical gate charge of 33 nC, and typical input capacitance of 1100 pF at 25V. Operating temperature range is -55°C to 175°C, with a maximum power dissipation of 120W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQP27P06-SW82127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 22.86(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | DMOS |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 27A |
| Maximum Drain Source Resistance | 70@10VmOhm |
| Typical Gate Charge @ Vgs | 33@10VnC |
| Typical Gate Charge @ 10V | 33nC |
| Typical Input Capacitance @ Vds | 1100@25VpF |
| Maximum Power Dissipation | 120000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FQP27P06-SW82127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.