Fairchild FQP27P06 P-channel MOSFET Transistor, 27 A, 60 V, 3-Pin TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 27A |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 1.1nF |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 18ns |
| Width | 4.7mm |
| RoHS | Compliant |