
N-Channel Power MOSFET, QFET® series, featuring a 600V drain-to-source breakdown voltage and a continuous drain current of 2A. This through-hole component offers a low on-resistance of 4.7Ω and a maximum power dissipation of 54W. It operates within a temperature range of -55°C to 150°C and is packaged in a TO-220AB case. Key switching characteristics include a 9ns turn-on delay and a 28ns fall time, with a gate-to-source voltage rating of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQP2N60C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 4.7R |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 235pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 4.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP2N60C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
