N-Channel MOSFET, 800V Drain-Source Breakdown Voltage, 2.4A Continuous Drain Current, 6.3 Ohm Rds On. Features 28ns Fall Time, 25ns Turn-Off Delay, and 12ns Turn-On Delay. Single element configuration with 550pF Input Capacitance and 30V Gate-Source Voltage. 85W Max Power Dissipation in a TO-220AB package for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 6.3R |
| Drain to Source Voltage (Vdss) | 800V |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Rds On Max | 6.3R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 800V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
