
The FQP2P25 is a P-channel MOSFET with a maximum drain to source breakdown voltage of -250V and a continuous drain current of 2.3A. It has a maximum power dissipation of 52W and is packaged in a TO-220-3 case with through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi FQP2P25 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 52W |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 12ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP2P25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
