
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and a continuous drain current of 28A. This single-element transistor offers a low on-resistance of 82mΩ at a 10V gate-source voltage. Designed for through-hole mounting in a TO-220AB package, it boasts a maximum power dissipation of 156W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 25ns turn-on delay and a 210ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 82mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 210ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 82mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 245ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 200V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
