
MOSFET N-CH 200V 28A TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 82mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 210ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 82mR |
| Series | QFET™ |
| Turn-Off Delay Time | 245ns |
| RoHS | Compliant |