
The FQP44N08 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 44A and a maximum power dissipation of 127W. The device is RoHS compliant and lead free, and is packaged in a rail/tube format with 50 units per package. The FQP44N08 has an input capacitance of 1.43nF and a drain to source resistance of 34mR. It is suitable for high power applications.
Onsemi FQP44N08 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.43nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 127W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 127W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP44N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
