
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 50A continuous drain current. This TO-220AB packaged component offers a low 22mΩ drain-source on-resistance. Key electrical characteristics include a 4V threshold voltage and 1.54nF input capacitance. Designed for through-hole mounting, it operates within a -55°C to 175°C temperature range and supports 120W maximum power dissipation.
Sign in to ask questions about the Onsemi FQP50N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQP50N06 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 1.54nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP50N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
