
N-channel power MOSFET with 500V drain-source breakdown voltage and 5A continuous drain current. Features low on-resistance of 1.4 Ohms at a nominal gate-source voltage of 4V. This through-hole component, housed in a TO-220AB package, offers a maximum power dissipation of 73W and operates within a temperature range of -55°C to 150°C. Fast switching speeds are indicated by turn-on delay time of 12ns and fall time of 48ns.
Sign in to ask questions about the Onsemi FQP5N50C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQP5N50C technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 625pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | No |
| Resistance | 1.4R |
| Series | QFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP5N50C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
