
P-channel Power MOSFET, QFET® series, featuring a -100V drain-source breakdown voltage and -8A continuous drain current. This through-hole component offers a low 530mΩ drain-source resistance at a nominal Vgs of -4V. With a maximum power dissipation of 65W and an operating temperature range of -55°C to 175°C, it is housed in a TO-220 package. Key switching characteristics include an 11ns turn-on delay and 35ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | -100V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.3mm |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 530mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
