
N-channel MOSFET with 100V drain-source breakdown voltage and 90A continuous drain current. Features low 10mΩ Rds(on) and 250W power dissipation. Operates from -55°C to 175°C, with a 30V maximum gate-source voltage. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers fast switching times with a 52ns turn-on delay.
Sign in to ask questions about the Onsemi FQP90N10V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQP90N10V2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 355ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 6.15nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 304ns |
| Turn-On Delay Time | 52ns |
| DC Rated Voltage | 100V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP90N10V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
