
The FQPF12P20XDTU is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a continuous drain current of 7.3A. The device is packaged in a TO-220-3 case and is lead-free. It has a drain to source breakdown voltage of -200V and a drain to source resistance of 470mR.
Onsemi FQPF12P20XDTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | -11.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 470mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 470mR |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
No datasheet is available for this part.