The FQPF13N06 is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 24W and a continuous drain current of 9.4A. The device is RoHS compliant and lead free, and is packaged in a rail/Tube with 50 units per package.
Onsemi FQPF13N06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 24W |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 8ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF13N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
