N-Channel MOSFET, logic level, 60V drain-source breakdown voltage, 15.7A continuous drain current, and 52mΩ drain-source resistance. Features a 1V threshold voltage, 630pF input capacitance, and 30W maximum power dissipation. Operates from -55°C to 175°C and is RoHS compliant. Packaged in a TO-220-3 through-hole mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15.7A |
| Current Rating | 15.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.19mm |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
