
P-channel MOSFET transistor featuring a 250V drain-source breakdown voltage and 1.8A continuous drain current. This through-hole component offers a low 4 Ohm Rds On and is housed in a TO-220-3 package. Operating temperature range spans from -55°C to 150°C with a maximum power dissipation of 32W. Key switching characteristics include a 8.5ns turn-on delay and 25ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQPF2P25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF2P25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.