
The FQPF4N90 is an N-channel MOSFET with a drain to source breakdown voltage of 900V and a continuous drain current of 2.5A. It features a TO-220-3 package with a through hole mount and is lead free. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 47W.
Sign in to ask questions about the Onsemi FQPF4N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQPF4N90 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 3.1R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Rds On Max | 3.3R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF4N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
