
N-channel Power MOSFET featuring 60V drain-source breakdown voltage and a maximum continuous drain current of 53A. This QFET® series component offers a low drain-source on-resistance of 10mΩ. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 62W. Key electrical characteristics include a 4V threshold voltage and a 4.12nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQPF85N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQPF85N06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 10mR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.19mm |
| Input Capacitance | 4.12nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 60V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF85N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.