
N-Channel Power MOSFET, 800V Drain to Source Breakdown Voltage, 8A Continuous Drain Current, 1.55 Ohm Max Drain-Source On Resistance. Features 59W Max Power Dissipation, 70ns Fall Time, 65ns Turn-Off Delay, and 40ns Turn-On Delay. Through-hole mounting in a TO-220 package. RoHS compliant and lead-free.
Onsemi FQPF8N80CYDTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.55R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 1.55R |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 59W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 59W |
| Rds On Max | 1.55R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 800V |
| Weight | 2.565g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF8N80CYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.