
N-Channel Power MOSFET featuring FRFET® technology, designed for high-voltage applications with a 500V drain-to-source breakdown voltage. This single-element transistor offers a continuous drain current of 9A and a maximum drain-source on-resistance of 850mΩ. Packaged in a TO-220F configuration for through-hole mounting, it boasts a maximum power dissipation of 44W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a turn-on delay time of 18ns and a fall time of 64ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQPF9N50CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQPF9N50CF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850MR |
| Element Configuration | Single |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 44W |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FRFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 18ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF9N50CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
