
N-Channel Power MOSFET, Logic Level, QFET® series, featuring 200V drain-source breakdown voltage and 850mA continuous drain current. This single-element transistor offers a low 1.35Ω maximum drain-source on-resistance and a 2V threshold voltage, suitable for logic-level gate drive. Packaged in a SOT-223 surface-mount case, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.2W. Fast switching characteristics include a 7ns turn-on delay and 40ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQT4N20LTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQT4N20LTF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 850mA |
| Current Rating | 850mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.35R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.35R |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 1.35R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 200V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQT4N20LTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
