
P-Channel MOSFET featuring -100V drain-source breakdown voltage and 1A continuous drain current. Offers a low 1.05Ω drain-source on-resistance. Designed for surface mounting in a SOT-223 package, this single-element transistor operates from -55°C to 150°C with a 2W power dissipation. Key switching characteristics include a 9ns turn-on delay and 30ns fall time.
Sign in to ask questions about the Onsemi FQT5P10TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQT5P10TF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | -1A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 1.05R |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.6mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.05R |
| Reach SVHC Compliant | No |
| Series | QFET™ |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -100V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQT5P10TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
