
MOSFET, P CHANNEL, -60V, -12A, TO-251; Transistor Polarity:P Channel; Continuous Drain Current Id:-12A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.11ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-4V; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | -60V |
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Nominal Vgs | -4V |
| Power Dissipation | 79W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.01lb |
| Width | 9.9mm |
| RoHS | Not Compliant |
