The FQU2N90TU is a 900V N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 1.7A and a maximum power dissipation of 50W. The device is packaged in a TO-251-3 case and is mounted through a hole. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 7.2R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |